
High-speed LVDS transceiver with 2 channels, supporting 100Mbps data rates. Features a 3.3V or 5V operating supply voltage range of 3V to 3.6V. This surface mount component, packaged in SOIC N, offers TTL output type and a propagation delay of 7ns. Operating across a temperature range of -40°C to 85°C, it boasts a maximum power dissipation of 960mW.
Sign in to ask questions about the Texas Instruments DS90LV019TMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90LV019TMX/NOPB technical specifications.
| Package/Case | SOIC N |
| Data Rate | 100Mbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 960mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Current | 48mA |
| Operating Supply Voltage | 3.3V |
| Output Type | TTL |
| Packaging | Tape and Reel |
| Power Consumption | 45W |
| Power Dissipation | 960mW |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS90LV019 |
| Turn-On Delay Time | 7ns |
| Weight | 0.008501oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90LV019TMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.