
IC DRIVER 2/0 8SOIC
Texas Instruments DS90LV027AHMX/NOPB technical specifications.
| Package/Case | SOIC N |
| Data Rate | 600Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.19W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.19W |
| Propagation Delay | 2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS90LV027AH |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
No datasheet is available for this part.
