
Automotive LVDS dual differential driver, this interface IC offers a 600Mbps data rate with a 2ns propagation delay. Featuring 2 drivers and 2 receivers, it operates from a 3V to 3.6V supply voltage, with a typical 3.3V operating voltage and 20mA current. Packaged in an 8-SOIC for surface mounting, it supports a wide temperature range of -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments DS90LV027AQMA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90LV027AQMA/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 600Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.068W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Power Consumption | 27W |
| Power Dissipation | 1.068W |
| Propagation Delay | 2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS90LV027AQ-Q1 |
| Turn-On Delay Time | 2ns |
| Weight | 0.005044oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90LV027AQMA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
