
The DS90LV027AQMAX/NOPB is a dual LVDS repeater IC with a data rate of 600Mbps. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 1.068W. The device is available in a surface mount SOIC-8 package and is lead-free. It is RoHS compliant and has a propagation delay of 2ns.
Sign in to ask questions about the Texas Instruments DS90LV027AQMAX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90LV027AQMAX/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 600Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.068W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 27W |
| Propagation Delay | 2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS90LV027AQ-Q1 |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90LV027AQMAX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
