
Dual high-speed differential driver, 600 Mbps data rate, CMOS technology. Features two drivers and two receivers with standard input characteristics. Operates from a 3V to 3.6V supply, with a typical 3.3V operating voltage. Packaged in an 8-SOIC N (R-PDSO-G8) surface-mount plastic case with gull-wing terminals. Industrial temperature grade (-40°C to 85°C) and 1.5ns propagation delay.
Sign in to ask questions about the Texas Instruments DS90LV027ATM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90LV027ATM technical specifications.
| Package/Case | SOIC N |
| Data Rate | 600Mbps |
| Differential Output | Yes |
| Driver Number of Bits | 2 |
| Input Characteristics | STANDARD |
| JESD-30 Code | R-PDSO-G8 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.19W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Body Material | Plastic |
| Package Quantity | 95 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 235°C |
| Power Consumption | 27W |
| Power Dissipation | 1.19W |
| Propagation Delay | 1.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 30s |
| Turn-On Delay Time | 1.5ns |
| Width | 3.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS90LV027ATM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
