
Dual high-speed differential driver, 600 Mbps data rate, 2 channels. Features LVDS interface, 3.3V operating supply voltage (3V to 3.6V range), and 1.5ns propagation delay. Packaged in an 8-SOIC surface mount case with dimensions of 4.9mm (L) x 3.9mm (W) x 1.45mm (H). Operates across a temperature range of -40°C to 85°C, with a maximum output current of 8mA and a maximum power dissipation of 1.19W. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DS90LV027ATM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Data Rate | 600Mbps |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8mA |
| Max Power Dissipation | 1.19W |
| Max Supply Current | 20mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 20mA |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Consumption | 27W |
| Power Dissipation | 1.19W |
| Propagation Delay | 1.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-On Delay Time | 1.5ns |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90LV027ATM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
