
The DS90LV027M is a dual bus transceiver with a data rate of 155Mbps and an operating supply voltage of 3.3V. It has a maximum power dissipation of 1.19W and is packaged in a SOIC-8 package. The device is designed for surface mount and has a nominal supply current of 11mA. It operates within a temperature range of 0°C to 70°C and is not radiation hardened. The DS90LV027M is not RoHS compliant and is available in a rail/tube packaging quantity of 95.
Sign in to ask questions about the Texas Instruments DS90LV027M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90LV027M technical specifications.
| Package/Case | SOIC |
| Data Rate | 155Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.19W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 11mA |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Consumption | 3.6W |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 6ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS90LV027M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.