
Dual high-speed differential driver, 2 channels, 2 drivers, 2 receivers. Operates at 155Mbps data rate with a 6ns propagation and turn-on delay. Features a 3V to 3.6V operating supply voltage range, typically 3.3V, and a maximum supply current of 11mA. Packaged in a lead-free, RoHS-compliant SOIC surface mount package with dimensions of 4.9mm length, 3.9mm width, and 1.45mm height. Maximum power dissipation is 1.19W, with a maximum operating temperature of 70°C.
Sign in to ask questions about the Texas Instruments DS90LV027M/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90LV027M/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 155Mbps |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.19W |
| Max Supply Current | 11mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Consumption | 3.6W |
| Power Dissipation | 1.19W |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DS90LV027 |
| Turn-On Delay Time | 6ns |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90LV027M/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
