
The DS90LV027MX is a dual 155Mbps bus transceiver from Texas Instruments. It operates over a supply voltage range of 3V to 3.6V and can dissipate up to 1.19W. The device is available in a surface mount SOIC-8 package and is suitable for use in temperatures up to 70°C. The DS90LV027MX is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Texas Instruments DS90LV027MX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90LV027MX technical specifications.
| Package/Case | SOIC |
| Data Rate | 155Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.19W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 3.6W |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 6ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS90LV027MX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
