
The DS90LV028AHM is a dual interface IC from Texas Instruments, packaged in a SOIC package for surface mount applications. It operates over a temperature range of -40°C to 125°C and is powered by a 3.3V supply voltage. The device has a maximum power dissipation of 1.025W and a propagation delay of 2.5ns. It is not radiation hardened and is not RoHS compliant. The IC has two drivers and two receivers, and is available in a package quantity of 95 units in a rail/Tube packaging.
Sign in to ask questions about the Texas Instruments DS90LV028AHM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90LV028AHM technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.025W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.025W |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 2.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS90LV028AHM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
