
The DS90LV028AHMX is a dual-port LVDS transceiver from Texas Instruments, operating within a temperature range of -40°C to 125°C. It features a maximum power dissipation of 1.025W and is designed for surface mount applications. The device is not radiation hardened and is not RoHS compliant, containing lead. It is available in a tape and reel packaging with 2500 units per package.
Texas Instruments DS90LV028AHMX technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.025W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 2.5ns |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
