The DS90LV028AQDQFTQ1 is a dual-line receiver IC with differential Schmitt trigger input characteristics. It operates over a supply voltage range of 3 to 3.6V and is qualified to AEC-Q100 standards. The device is packaged in an 8-pin S-PDSO-N8 package, measuring 2mm in width and 2mm in length. It is designed for use in automotive applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Texas Instruments DS90LV028AQDQFTQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90LV028AQDQFTQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DS90LV028AQDQFTQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.