
Dual differential line receiver for high-speed data transmission, supporting up to 400Mbps. Features a 3.3V operating supply voltage and a wide temperature range of -40°C to 125°C. This surface mount SOIC package offers a propagation delay of 2.5ns, making it suitable for demanding interface applications. Designed with two receivers, it is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments DS90LV028AQMA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90LV028AQMA/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.068W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Power Consumption | 18W |
| Power Dissipation | 1.068W |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS90LV028AQ-Q1 |
| Turn-On Delay Time | 2.5ns |
| Weight | 0.005044oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90LV028AQMA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
