
The DS90LV028AQMAX/NOPB is a dual-receiver bus transceiver from Texas Instruments. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device is RoHS compliant and features a propagation delay of 2.5ns. It is designed for surface mount and is packaged in a SOIC package. The transceiver is suitable for use in automotive applications and is compliant with AEC-Q100 standards. It can operate over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments DS90LV028AQMAX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90LV028AQMAX/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.068W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 18W |
| Power Dissipation | 1.068W |
| Propagation Delay | 2.5ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Turn-On Delay Time | 2.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90LV028AQMAX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
