
The DS90LV028ATLD is a dual 2-channel receiver IC with a data rate of 400Mbps, operating at a maximum temperature of 85°C. It is designed for use with a 3.3V supply voltage and is packaged in an LLP-8 package. The device is not radiation hardened and is not RoHS compliant. It has a power consumption of 18W and a power dissipation of 3.3W.
Sign in to ask questions about the Texas Instruments DS90LV028ATLD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90LV028ATLD technical specifications.
| Data Rate | 400Mbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.025W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 18W |
| Power Dissipation | 3.3W |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 2.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS90LV028ATLD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
