
Dual high-speed differential receiver for bus transceiver applications, operating at up to 400 Mbps. Features a 3.3V operating supply voltage, with a range of 3V to 3.6V. This surface mount component offers a 2.5ns propagation delay and turn-on delay time. Designed for operation across a wide temperature range from -40°C to 85°C, it boasts a maximum supply current of 9mA and a maximum power dissipation of 1.025W. Packaged in tape and reel, this RoHS compliant component is ideal for demanding interface applications.
Sign in to ask questions about the Texas Instruments DS90LV028ATLD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90LV028ATLD/NOPB technical specifications.
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.025W |
| Max Supply Current | 9mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 18W |
| Power Dissipation | 1.025W |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DS90LV028A |
| Turn-On Delay Time | 2.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90LV028ATLD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
