
LVDS Receiver, 400Mbps data rate with 200MHz bandwidth, featuring two channels for high-speed data transmission. Operates from a 3V to 3.6V supply voltage with a typical 3.3V, consuming a maximum of 9mA. Housed in a compact 8-pin SOIC package, this component offers surface mount capability and includes ESD protection. Designed for industrial temperature ranges from -40°C to 85°C, with a propagation delay of 2.5ns.
Sign in to ask questions about the Texas Instruments DS90LV028ATM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90LV028ATM/NOPB technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| ESD Protection | Yes |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 9mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Nominal Supply Current | 9mA |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Power Consumption | 18W |
| Power Dissipation | 1.025W |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Turn-On Delay Time | 2.5ns |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90LV028ATM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
