
Dual high-speed differential receiver, operating at 400 Mbps data rate. Features 2 channels, 2 drivers, and 2 receivers within a lead-free, surface-mount SOIC package. Supports a 3V to 3.6V operating supply voltage with a typical 9mA supply current. Offers a 2.5ns propagation delay and operates across a -40°C to 85°C temperature range. RoHS compliant with a maximum power dissipation of 1.025W.
Texas Instruments DS90LV028ATMX/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.025W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Power Consumption | 18W |
| Power Dissipation | 1.025W |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS90LV028A |
| Turn-On Delay Time | 2.5ns |
| Weight | 0.005044oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90LV028ATMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
