
Quad CMOS differential line driver featuring 400Mbps data rate and 2ns propagation delay. This surface mount IC operates from a 3V to 3.6V supply, with a typical 3.3V operating voltage and 30mA supply current. Designed for industrial temperature ranges (-40°C to 85°C), it offers a differential output and is housed in a 16-SOIC package.
Texas Instruments DS90LV031ATM technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Differential Output | Yes |
| Driver Number of Bits | 4 |
| Input Characteristics | STANDARD |
| JESD-30 Code | R-PDSO-G16 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.088W |
| Max Supply Current | 30mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Body Material | Plastic |
| Package Quantity | 48 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 235°C |
| Power Consumption | 17W |
| Power Dissipation | 1.088W |
| Propagation Delay | 2ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 30mA |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Turn-On Delay Time | 2ns |
| Width | 3.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS90LV031ATM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
