
4-channel LVDS driver supporting 400Mbps data rates. Features a 3.3V operating supply voltage with a range of 3V to 3.6V. Surface mountable in a 16-pin SOIC package, this component offers a propagation delay of 2ns. Operating temperature range is -40°C to 85°C, with RoHS compliance.
Sign in to ask questions about the Texas Instruments DS90LV031ATM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90LV031ATM/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Max Input Current | 10uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.088W |
| Max Supply Current | 30mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Power Consumption | 17W |
| Power Dissipation | 1.088W |
| Propagation Delay | 2ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 2ns |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90LV031ATM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
