
Quad CMOS differential line driver with a 400Mbps data rate. Features a 3.3V operating supply voltage, 3V to 3.6V supply voltage range, and 4 differential drivers. Housed in a 16-TSSOP package with gull wing terminals, suitable for surface mounting. Operates across an industrial temperature range of -40°C to 85°C. Propagation delay is 2ns.
Sign in to ask questions about the Texas Instruments DS90LV031ATMTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90LV031ATMTC technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Differential Output | Yes |
| Driver Number of Bits | 4 |
| Height | 0.9mm |
| Input Characteristics | STANDARD |
| JESD-30 Code | R-PDSO-G16 |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Current | 10uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 866mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Body Material | Plastic |
| Package Quantity | 92 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Consumption | 17W |
| Power Dissipation | 866mW |
| Propagation Delay | 2ns |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Turn-On Delay Time | 2ns |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS90LV031ATMTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
