
LVDS Driver 400Mbps 0.45V 16-Pin TSSOP Tube
Sign in to ask questions about the Texas Instruments DS90LV031ATMTC/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90LV031ATMTC/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Operating Supply Voltage | 3.3V |
| Output Current | -9mA |
| Packaging | Rail/Tube |
| Power Consumption | 17W |
| Propagation Delay | 2ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90LV031ATMTC/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
