
The DS90LV031ATMTCX is a 4-channel bus transceiver from Texas Instruments, operating at a data rate of 400Mbps. It is packaged in a TSSOP-16 package and is designed to operate within a temperature range of -40°C to 85°C. The device is powered by a 3.3V supply voltage and has a maximum power dissipation of 866mW. It is not RoHS compliant and contains lead, making it non-lead-free.
Sign in to ask questions about the Texas Instruments DS90LV031ATMTCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90LV031ATMTCX technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 866mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 17W |
| Power Dissipation | 866mW |
| Propagation Delay | 2ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 2ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS90LV031ATMTCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
