
Quad CMOS differential line driver, operating at 3.3V, offers a 400Mbps data rate with a 2ns propagation delay. This surface mountable SOIC package supports four differential channels, featuring four drivers and four receivers. Designed for operation between -40°C and 85°C, it has a maximum supply voltage of 3.6V and a maximum supply current of 30mA. The component is RoHS compliant and packaged on tape and reel.
Sign in to ask questions about the Texas Instruments DS90LV031ATMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90LV031ATMX/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.088W |
| Max Supply Current | 30mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Power Consumption | 17W |
| Power Dissipation | 1.088W |
| Propagation Delay | 2ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 2ns |
| Weight | 0.019312oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90LV031ATMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
