3V LVDS Quad CMOS Differential Line Driver 16-CFP -40 to 85
Checking distributor stock and pricing after the page loads.
| Data Rate | 400Mbps |
| Lead Free | Contains Lead |
| Number of Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Power Consumption | 17W |
| Propagation Delay | 2ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |