This 4-channel bus transceiver operates at a maximum data rate of 400Mbps and is powered by a 3.3V supply voltage. It is designed to withstand temperatures up to 85°C and can be mounted on a surface. The device features a power dissipation of 845mW and a propagation delay of 2ns. It is also radiation hardened and available in rail/tube packaging.
Texas Instruments DS90LV031AWGQML technical specifications.
| Data Rate | 400Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Power Dissipation | 845mW |
| Propagation Delay | 2ns |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Turn-On Delay Time | 2ns |
| RoHS | Not CompliantYes |
Download the complete datasheet for Texas Instruments DS90LV031AWGQML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.