
QUAD LINE DRIVER, PDSO16, 0.150 INCH, SOP-16
Checking distributor stock and pricing after the page loads.
Texas Instruments DS90LV031BTM technical specifications.
| Package/Case | SOIC N |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Power Dissipation | 1.088W |
| Propagation Delay | 2ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 23mA |
| RoHS | Not Compliant |
No datasheet is available for this part.
