The DS90LV031TM is a 16-terminal dual-line driver IC from Texas Instruments, designed to operate at a nominal supply voltage of 3.3V. It features an industrial temperature range of -40°C to 85°C and is packaged in a SOP16 package with dimensions of 3.9mm in width and 9.9mm in length. This device is suitable for use in applications requiring standard input characteristics and complementary output polarity.
Checking distributor stock and pricing after the page loads.
Texas Instruments DS90LV031TM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.