
Quad differential line receiver with 400 Mbps data rate, operating from a 3V to 3.6V supply. Features CMOS technology and a 3.3ns propagation delay. This surface mountable component is housed in a 16-pin SOIC package with gull-wing terminals. Designed for industrial temperature ranges of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments DS90LV032ATM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90LV032ATM technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Height | 1.45mm |
| Input Characteristics | DIFFERENTIAL |
| JESD-30 Code | R-PDSO-G16 |
| Lead Free | Contains Lead |
| Length | 9.91mm |
| Logic Function | Receiver |
| Max Input Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.025W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Body Material | Plastic |
| Package Quantity | 48 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Power Consumption | 34W |
| Power Dissipation | 1.025kW |
| Propagation Delay | 3.3ns |
| Radiation Hardening | No |
| Receiver Number of Bits | 4 |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Turn-On Delay Time | 3.3ns |
| Width | 3.91mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS90LV032ATM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
