
Industrial temperature grade LVDS receiver with a 400Mbps data rate. Features four LVDS channels, surface mount capability in a SOIC package, and operates from a 3V to 3.6V supply. Includes ESD protection and a propagation delay of 3.3ns. RoHS compliant with tin terminal finish.
Sign in to ask questions about the Texas Instruments DS90LV032ATM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90LV032ATM/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| ESD Protection | Yes |
| Height | 1.45mm |
| Interface | LVDS |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.025W |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Power Consumption | 34W |
| Power Dissipation | 1.025W |
| Propagation Delay | 3.3ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3.5mA |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Turn-On Delay Time | 3.3ns |
| Weight | 0.019312oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90LV032ATM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
