
Quad differential line receiver supporting 400 Mbps data rates. Features a 3V to 3.6V operating supply voltage with a typical 3.3V. This surface mount component is housed in a 16-TSSOP package, measuring 5mm x 4.4mm x 0.9mm. Operating temperature range is -40°C to 85°C.
Texas Instruments DS90LV032ATMTC technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Logic Function | Receiver |
| Max Input Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 866mW |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Power Consumption | 34W |
| Power Dissipation | 866mW |
| Propagation Delay | 3.3ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Thickness | 1mm |
| Turn-On Delay Time | 3.3ns |
| Width | 4.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS90LV032ATMTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.