
High-speed LVDS receiver operating at 400Mbps, featuring a 3.3ns propagation delay. This surface mount integrated circuit supports a data rate of 400Mbps and operates from a 3V to 3.6V supply voltage, with a typical operating voltage of 3.3V. It offers four receiver channels and is housed in a compact 16-pin TSSOP package. The component is RoHS compliant and designed for a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments DS90LV032ATMTC/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90LV032ATMTC/NOPB technical specifications.
| Package/Case | TSSOP |
| Current Rating | 10mA |
| Data Rate | 400Mbps |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Receiver |
| Max Input Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 866mW |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Power Consumption | 34W |
| Power Dissipation | 866mW |
| Propagation Delay | 3.3ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 3.3ns |
| Weight | 0.002222oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90LV032ATMTC/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
