
Quad differential line receiver, operating at 400 Mbps, designed for 3V to 3.6V supply. Features a 3.3ns propagation and turn-on delay, with a maximum power dissipation of 866mW. This surface mount component is housed in a 16-TSSOP package and operates across a temperature range of -40°C to 85°C. It is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments DS90LV032ATMTCX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90LV032ATMTCX/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 866mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 34W |
| Power Dissipation | 866mW |
| Propagation Delay | 3.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 3.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90LV032ATMTCX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
