
The DS90LV032ATMX is a quad receiver IC from Texas Instruments, packaged in a SOIC package, with a maximum operating temperature range of -40°C to 85°C. It operates at a supply voltage of 3.3V and has a maximum power dissipation of 1.025W. The device is designed for surface mount applications and is not RoHS compliant. It has a propagation delay of 3.3ns and a turn-on delay time of 3.3ns.
Texas Instruments DS90LV032ATMX technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.025W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 34W |
| Power Dissipation | 1.025W |
| Propagation Delay | 3.3ns |
| RoHS Compliant | No |
| Turn-On Delay Time | 3.3ns |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS90LV032ATMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
