
Quad high-speed differential driver, 400Mbps data rate, 1.7ns propagation delay. Features four LVDS drivers and four receivers in a 16-SOIC surface mount package. Operates with a 3V to 3.6V supply voltage, typically 3.3V, with a maximum supply current of 30mA. Suitable for industrial applications with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments DS90LV047ATM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90LV047ATM technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.088W |
| Max Supply Current | 30mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Output Current | -9mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Consumption | 14W |
| Power Dissipation | 1.088W |
| Propagation Delay | 1.7ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 1.7ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS90LV047ATM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
