
Quad high-speed differential driver and receiver IC, operating at 400Mbps. Features four LVDS drivers and four receivers, with a propagation delay of 1.7ns and turn-on delay time of 1.7ns. Designed for surface mount installation in a 16-TSSOP package, it operates from a 3V to 3.6V supply voltage, with a typical 3.3V operating voltage. Extended temperature range from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments DS90LV047ATMTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90LV047ATMTC technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 866mW |
| Max Supply Current | 30mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Power Consumption | 14W |
| Propagation Delay | 1.7ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 1.7ns |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS90LV047ATMTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.