
High-speed LVDS driver and receiver IC supporting a 400Mbps data rate. Features four independent driver and four receiver channels, operating from a 3V to 3.6V supply with a typical 3.3V operating voltage. Surface mountable in a 16-pin TSSOP package, this component offers a propagation delay of 1.7ns and a maximum power dissipation of 866mW. Designed for lead-free and RoHS compliant applications, with a maximum operating temperature of 85°C.
Texas Instruments DS90LV047ATMTC/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Power Consumption | 14W |
| Power Dissipation | 866mW |
| Propagation Delay | 1.7ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 1.7ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90LV047ATMTC/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
