
IC DRIVER 4/0 16TSSOP
Texas Instruments DS90LV047ATMTCX/DRPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 4mA |
| RoHS | Not Compliant |
No datasheet is available for this part.