
Quad high-speed differential receiver supporting 400Mbps data rates. Features a 3.3V operating supply voltage with a range of 3V to 3.6V. This CMOS technology component offers a 2.7ns propagation delay and is housed in a 16-SOIC surface mount package. Designed for industrial temperature ranges from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DS90LV048ATM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Current Rating | 9mA |
| Data Rate | 400Mbps |
| Input Characteristics | DIFFERENTIAL |
| JESD-30 Code | R-PDSO-G16 |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.025W |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Body Material | Plastic |
| Package Quantity | 48 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 235°C |
| Power Consumption | 30W |
| Power Dissipation | 1.025W |
| Propagation Delay | 2.7ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Number of Bits | 4 |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Turn-On Delay Time | 2.7ns |
| DC Rated Voltage | 3.3V |
| Width | 3.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS90LV048ATM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
