
LVDS Receiver, 400Mbps data rate, featuring 4 channels and a 16-pin SOIC package for surface mounting. This integrated circuit operates with a 3.3V supply voltage, drawing a maximum of 15mA current. It boasts a propagation delay of 2.7ns and is RoHS compliant, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments DS90LV048ATM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90LV048ATM/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Height | 1.45mm |
| Interface | LVDS |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Power Consumption | 30W |
| Power Dissipation | 1.025W |
| Propagation Delay | 2.7ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 2.7ns |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90LV048ATM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
