
High-speed LVDS receiver supporting a 400Mbps data rate. Features a 4-channel interface with 4 receivers and 4 drivers, operating from a 3V to 3.6V supply voltage, typically 3.3V. Packaged in a 16-pin TSSOP with surface mount termination, this component offers a propagation delay of 2.7ns and a maximum supply current of 15mA. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Texas Instruments DS90LV048ATMTC/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90LV048ATMTC/NOPB technical specifications.
| Package/Case | TSSOP |
| Current Rating | 9mA |
| Data Rate | 400Mbps |
| Height | 0.9mm |
| Interface | LVDS |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Power Consumption | 30W |
| Propagation Delay | 2.7ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Termination | SMD/SMT |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90LV048ATMTC/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
