
Quad high-speed differential receiver, operating at 400Mbps, features four LVDS channels. This surface-mount IC is housed in a 16-SOIC package and supports a supply voltage range of 3V to 3.6V, with a typical operating voltage of 3.3V. It offers a propagation delay of 2.7ns and operates across a temperature range of -40°C to 85°C. The component is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments DS90LV048ATMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90LV048ATMX/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.025W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Power Consumption | 30W |
| Power Dissipation | 1.025W |
| Propagation Delay | 2.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 2.7ns |
| Weight | 0.019312oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90LV048ATMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
