
High-temperature 3V LVDS dual line driver and receiver pair, ideal for demanding applications. This interface IC offers a 400Mbps data rate with a propagation delay of 3.5ns, supporting a wide operating temperature range from -40°C to 125°C. Featuring two drivers and two receivers, it operates from a 3V to 3.6V supply voltage with a typical 3.3V operating voltage. Packaged in a 16-TSSOP for surface mounting, this lead-free and RoHS-compliant component ensures reliable signal transmission.
Sign in to ask questions about the Texas Instruments DS90LV049HMT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90LV049HMT/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Interface | LVDS |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 866mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Output Current | 2mA |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Power Dissipation | 866mW |
| Propagation Delay | 3.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DS90LV049H |
| Supply Current | 21mA |
| Termination | SMD/SMT |
| Turn-On Delay Time | 3.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90LV049HMT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
