
The DS90LV049HMTX is a dual 400Mbps bus transceiver from Texas Instruments. It features two drivers and two receivers, operating at a supply voltage of 3.3V. The device is packaged in a TSSOP16 package and is suitable for surface mount applications. The transceiver has a maximum operating temperature range of -40°C to 125°C and a maximum power dissipation of 866mW. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Texas Instruments DS90LV049HMTX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90LV049HMTX technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 866mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 3.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS90LV049HMTX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
