
Full duplex LVDS transceiver supporting 400Mbps data rates. Features 2 drivers and 2 receivers within a 16-pin TSSOP package, ideal for surface mount applications. Operates from a 3V to 3.6V supply voltage with a typical 3.3V operating voltage. Offers a propagation delay of 3.5ns and a power dissipation of 866mW. Designed for operation across a -40°C to 85°C temperature range.
Texas Instruments DS90LV049TMT/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Power Consumption | 70W |
| Power Dissipation | 866mW |
| Propagation Delay | 3.5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Turn-On Delay Time | 3.5ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90LV049TMT/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.