
LVDS transceiver supporting 400Mbps data rates. Features 2 drivers and 2 receivers, operating from a 3V to 3.6V supply with a typical 3.3V operating voltage. This surface mount component is housed in a 16-pin TSSOP package and offers a propagation delay of 3.5ns. Rated for operation between -40°C and 85°C, it is RoHS compliant.
Sign in to ask questions about the Texas Instruments DS90LV049TMTX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90LV049TMTX/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Power Consumption | 70W |
| Power Dissipation | 866mW |
| Propagation Delay | 3.5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 3.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90LV049TMTX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
