
10-output LVDS data/clock distributor, operating at up to 400Mbps and 200MHz. Features a single LVDS input and 10 LVDS outputs, with failsafe functionality. This surface mount component is housed in a 28-TSSOP package, measuring 9.7mm x 4.4mm x 0.9mm. It operates from a 3V to 3.6V supply voltage, with a nominal supply current of 125mA. Suitable for applications requiring robust clock and data distribution across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments DS90LV110ATMT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90LV110ATMT/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Frequency | 200MHz |
| Height | 0.9mm |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Logic Function | Translator |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 125mA |
| Number of Circuits | 1 |
| Number of Drivers | 10 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Power Consumption | 417W |
| Power Dissipation | 2.115W |
| Propagation Delay | 3.9ns |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90LV110ATMT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
