
1 to 10 LVDS Data/Clock Distributor, this integrated circuit features 10 LVDS drivers and 1 LVDS receiver, supporting a data rate of 400Mbps. Operating from a 3V to 3.6V supply voltage with a typical 3.3V, it offers a propagation delay of 3.9ns and turn-on delay time of 3.9ns. The component is housed in a lead-free, RoHS compliant 28-TSSOP package, suitable for surface mounting, with dimensions of 9.7mm length, 4.4mm width, and 1.2mm height. It functions as a translator with a maximum power dissipation of 2.115W and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments DS90LV110ATMTX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90LV110ATMTX/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.115W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Drivers | 10 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 417W |
| Power Dissipation | 2.115W |
| Propagation Delay | 3.9ns |
| RoHS Compliant | Yes |
| Series | DS90LV110AT |
| Thickness | 1mm |
| Turn-On Delay Time | 3.9ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90LV110ATMTX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
