
LVDS Receiver, 400Mbps data rate, 400MHz frequency, 1 channel, 10 outputs, and 10 drivers. Features a 3.3V operating supply voltage, 3V to 3.6V supply voltage range, and 195mA operating supply current. This surface mount component is housed in a 28-pin TSSOP package with a propagation delay of 3.6ns. RoHS compliant and operates from -40°C to 85°C.
Texas Instruments DS90LV110TMTC/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Frequency | 400MHz |
| Height | 0.9mm |
| Input | LVDS |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Logic Function | Translator |
| Max Frequency | 400MHz |
| Max Input Current | 10uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 413mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Drivers | 10 |
| Number of Elements | 1 |
| Number of Outputs | 10 |
| Number of Receivers | 1 |
| Operating Supply Current | 195mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Power Consumption | 417W |
| Power Dissipation | 413mW |
| Propagation Delay | 3.6ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 195mA |
| Turn-On Delay Time | 3.6ns |
| Weight | 0.014215oz |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
