
The DS90LV110TMTCX is a 400Mbps LVDS clock buffer from Texas Instruments. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 413mW. The device is packaged in a TSSOP-28 package and is designed for surface mount applications. It is not RoHS compliant and contains lead.
Texas Instruments DS90LV110TMTCX technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Input | LVDS |
| Lead Free | Contains Lead |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 413mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Drivers | 10 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 417W |
| Propagation Delay | 3.6ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 3.6ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS90LV110TMTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.